STM8AF6213PCX

STMicroelectronics
511-STM8AF6213PCX
STM8AF6213PCX

Mfr.:

Description:
8-bit Microcontrollers - MCU Automotive 8-bit MCU 4 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
STM8
8 kB
1 kB
TSSOP-20
16 MHz
10 bit
28 I/O
3 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 125 C
STM8AF6213
AEC-Q100
Reel
Cut Tape
MouseReel
Analog Supply Voltage: 3 V to 5.5 V
Brand: STMicroelectronics
Data ROM Size: 640 B
Interface Type: I2C, LIN, SPI, UART
Processor Series: STM8
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.17 $3.17
$2.07 $20.70
$1.90 $47.50
$1.63 $163.00
$1.53 $382.50
$1.34 $670.00
$1.14 $1,140.00
Full Reel (Order in multiples of 2500)
$1.13 $2,825.00
$1.12 $5,600.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.