STM6524ALABDL6F
Images are for reference only
See Product Specifications
See Product Specifications
511-STM6524ALABDL6F
STM6524ALABDL6F
Mfr.:
Description:
Supervisory Circuits Dual Smart Reset 1.65V to 5.5V 1.5uA
Supervisory Circuits Dual Smart Reset 1.65V to 5.5V 1.5uA
Datasheet:
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 2,319
-
Stock:
-
2,319 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
30 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $1.60 | $1.60 | |
| $1.17 | $11.70 | |
| $1.06 | $26.50 | |
| $0.94 | $94.00 | |
| $0.883 | $220.75 | |
| $0.848 | $424.00 | |
| $0.838 | $838.00 | |
| Full Reel (Order in multiples of 3000) | ||
| $0.784 | $2,352.00 | |
| $0.767 | $4,602.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
