STM32F401CBU6TR

STMicroelectronics
511-STM32F401CBU6TR
STM32F401CBU6TR

Mfr.:

Description:
ARM Microcontrollers - MCU High-performance Arm Cortex-M4 core with DSP and FPU, 128 Kbytes of Flash mem

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32F401CB
SMD/SMT
UFQFPN-48
ARM Cortex M4
128 kB
32 bit
12 bit
84 MHz
36 I/O
64 kB
1.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Data RAM Type: SRAM
Interface Type: I2C, I2S / SPI, USART, USB OTG FS
Moisture Sensitive: Yes
Number of ADC Channels: 10 Channel
Number of Timers/Counters: 8 Timer
Processor Series: STM32F401
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Tradename: STM32
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32 F4 Cortex™-M4 MCUs

STMicroelectronics STM32 F4 32-bit Cortex™-M4 Microcontrollers (MCUs) offer better performance, DSP capability, more SRAM, and peripheral improvements such as full-duplex I²S, less than 1μA RTC, and 2.4MSPS ADCs. These MCUs include a floating-point unit and core features such as built-in single-cycle multiply-accumulate (MAC) instructions, optimized SIMD arithmetic, and saturating arithmetic instructions.

In Stock: 17

Stock:
17
Can Ship Immediately
On Order:
5,000
Expected 4/19/2027
Factory Lead-Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.52 $6.52
$4.48 $44.80
$4.18 $104.50
$3.67 $367.00
$3.49 $872.50
$3.13 $1,565.00
$3.09 $3,090.00
Full Reel (Order in multiples of 2500)
$2.92 $7,300.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tray
Availability:
In Stock
Price:
$5.10
Min:
1

Similar Product

STMicroelectronics STM32F401CBU6
STMicroelectronics
ARM Microcontrollers - MCU Cost effective DSP FPU ARM CortexM4 MCU