STM32F302C8T6

STMicroelectronics
511-STM32F302C8T6
STM32F302C8T6

Fabricante:

Descripción:
Microcontroladores ARM - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 64 Kbytes of Flash 7

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Microcontroladores ARM - MCU
RoHS:  
STM32F3
SMD/SMT
LQFP-48
ARM Cortex M4
64 kB
32 bit
12 bit
72 MHz
37 I/O
16 kB
2 V
3.6 V
- 40 C
+ 85 C
Tray
Marca: STMicroelectronics
Tipo de Ram de datos: SRAM
Tipo de interfaz: CAN, I2C, I2S, SPI, UART, USB
Sensibles a la humedad: Yes
Cantidad de canales del conversor de señal analógica a digital (ADC): 11 Channel
Cantidad de temporizadores/contadores: 9 Timer
Serie de procesadores: ARM Cortex M
Tipo de producto: ARM Microcontrollers - MCU
Tipo de memoria de programa: Flash
Cantidad de empaque de fábrica: 1500
Subcategoría: Microcontrollers - MCU
Nombre comercial: STM32
Peso de la unidad: 181.700 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Clasificaciones de origen
País de origen:
Estados Unidos
País de origen del ensamblaje:
Malasia
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

STM32F302x6 & STM32F302x8 32-Bit Microcontrollers

STMicroelectronics STM32F302x6 and STM32F302x8 32-Bit Microcontrollers are based on the high-performance Arm® Cortex®-M4 32-bit RISC core operating at a frequency of up to 72MHz and embedding a floating point unit (FPU). The family incorporates high-speed embedded memories (up to 64Kbyte of Flash memory, 16Kbytes of SRAM), and an extensive range of enhanced I/Os and peripherals connected to two APB buses. The STM32F302x6 and STM32F302x8 MCUs offer a fast 12-bit ADC (5Msps), three comparators, an operational amplifier, up to 18 capacitive sensing channels, one DAC channel, a low-power RTC, one general-purpose 32-bit timer, one timer dedicated to motor control, and up to three general-purpose 16-bit timers, and one timer to drive the DAC. They also feature standard and advanced communication interfaces, including three I2Cs, up to three USARTs, up to two SPIs with multiplexed full-duplex I2Ss, a USB FS device, a CAN, and an infrared transmitter.

STM32F3 High-Performance ARM® Cortex™-M4 MCUs

STMicroelectronics STM32 F3 Mixed-Signal MCUs combines a 32-bit ARM® Cortex®-M4 core (with FPU and DSP instructions) running at 72MHz with a high number of integrated analog peripherals leading to cost reduction at the application level and simplifying application design. Peripherals include ultra-fast comparators, op-amp with programmable gain, 12-bit DACs, ultra-fast 12-bit ADCs, precise 16-bit sigma-delta ADCs, core coupled memory SRAM, 144MHz advanced 16-bit pulse-width modulation timer, and high-resolution timer. It also includes a flexible interconnect matrix that allows autonomous communication between peripherals and saves CPU resources and power consumption. A high degree of compatibility with the STM32 F0 series guarantees outstanding efficiency when designing derivatives of applications at different performance levels.

STM32 32-Bit Arm® Cortex®-M MCUs

STMicroelectronics STM32 32-Bit Arm® Cortex®-M MCUs are based on the Arm Cortex-M processor and designed to offer new degrees of freedom to MCU users. The MCUs offer a 32-bit product range that combines very high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation. This is achieved while maintaining full integration and ease of development. 

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

En pedido:
2,908
Se espera el 24/8/2026
Plazo de entrega de fábrica:
40
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$7.62 $7.62
$5.60 $56.00
$5.21 $130.25
$4.59 $459.00
$4.35 $1,087.50
$3.91 $1,955.00
$3.17 $3,170.00
$3.11 $4,665.00
4,500 Presupuesto