STM32C071KBU7TR

STMicroelectronics
511-STM32C071KBU7TR
STM32C071KBU7TR

Mfr.:

Description:
ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 128 Kbytes Flash 24 Kbytes RAM, 48 MHz CPU

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32C0
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 3000
Subcategory: Microcontrollers - MCU
Tradename: STM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32C0x Arm®Cortex®-M0+ 32-bit MCUs

STMicroelectronics STM32C0x Arm® Cortex®-M0+ 32-bit MCUs implement a high-performance Arm Cortex-M0+ 32-bit RISC core operating at up to 48MHz frequency. The devices provide a high level of integration, ideal for a wide range of consumer, industrial, and appliance applications. Additionally, the MCUs are prepared for the Internet of Things (IoT) solutions.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.71 $2.71
$1.76 $17.60
$1.60 $40.00
$1.35 $135.00
$1.27 $317.50
$1.11 $555.00
$0.995 $995.00
Full Reel (Order in multiples of 3000)
$0.995 $2,985.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.