STHVDAC-256MTGF3

STMicroelectronics
511-STHVDAC-256MTGF3
STHVDAC-256MTGF3

Mfr.:

Description:
RF Wireless Misc DFD PROTECTION & FILTER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF Wireless Misc
RoHS:  
26 MHz
5 V
1.65 V
1.1 mA
- 30 C to + 85 C
FlipChip-20
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Maximum Input Frequency: 26 MHz
Maximum Operating Temperature: + 85 C
Minimum Input Frequency: 13 MHz
Minimum Operating Temperature: - 30 C
Mounting Style: SMD/SMT
Product Type: RF Wireless Misc
Series: STHVDAC-256MTG
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Antenna Tuning Circuit
Unit Weight: 5.070 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3,696

Stock:
3,696 Can Ship Immediately
Quantities greater than 3696 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.83 $1.83
$1.34 $13.40
$1.22 $30.50
$1.09 $109.00
$1.02 $255.00
$0.979 $489.50
$0.974 $974.00
$0.914 $2,285.00
Full Reel (Order in multiples of 5000)
$0.892 $4,460.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.