STGW30M65DF2

STMicroelectronics
511-STGW30M65DF2
STGW30M65DF2

Mfr.:

Description:
IGBTs Trench gate field-stop IGBT M series, 650 V 30 A low loss

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-247-3
Through Hole
Single
650 V
1.55 V
- 20 V, 20 V
60 A
258 W
- 55 C
+ 175 C
STGW30M65DF2
Tube
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 60 A
Gate-Emitter Leakage Current: 250 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 600
Subcategory: IGBTs
Unit Weight: 4.430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 142

Stock:
142 Can Ship Immediately
Quantities greater than 142 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.01 $4.01
$2.46 $24.60
$1.99 $199.00
$1.71 $1,026.00
$1.64 $1,968.00
$1.54 $4,620.00
$1.40 $7,560.00