STGP10NB60SD

STMicroelectronics
511-STGP10NB60SD
STGP10NB60SD

Mfr.:

Description:
IGBTs N-Ch 600 V 10 A Low Drop PowerMESH

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-220-3
Through Hole
Single
600 V
1.35 V
- 20 V, 20 V
29 A
80 W
- 65 C
+ 150 C
STGP10NB60SD
Tube
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 20 A
Product Type: IGBT Transistors
Factory Pack Quantity: 1000
Subcategory: IGBTs
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ST NCNR & NON Warrantied

Stock on hand has no manufacture warranty.

If the end customer requires additional support please
process the request through your local Mouser
sales representative.

5-1013-36

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 754

Stock:
754 Can Ship Immediately
Quantities greater than 754 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.10 $3.10
$1.37 $13.70
$1.22 $122.00
$1.07 $535.00
$1.06 $1,060.00
$1.03 $2,060.00
$1.02 $5,100.00