STGFW40V60DF

STMicroelectronics
511-STGFW40V60DF
STGFW40V60DF

Mfr.:

Description:
IGBTs Trench gate field-stop IGBT, V series 600 V, 40 A very high speed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-3PF
Through Hole
Single
600 V
1.8 V
- 20 V, 20 V
80 A
62.5 W
- 55 C
+ 175 C
STGFW40V60DF
Tube
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 40 A
Gate-Emitter Leakage Current: 250 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 300
Subcategory: IGBTs
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 600   Multiples: 300
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.54 $924.00
$1.40 $1,680.00
$1.37 $3,699.00