STGF10H60DF

STMicroelectronics
511-STGF10H60DF
STGF10H60DF

Mfr.:

Description:
IGBTs Trench gate H series 600V 10A HiSpd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-220-3 FP
Through Hole
Single
600 V
1.5 V
- 20 V, 20 V
20 A
30 W
- 55 C
+ 175 C
STGF10H60DF
Tube
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 10 A
Gate-Emitter Leakage Current: 250 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 2000
Subcategory: IGBTs
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,631

Stock:
2,631 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.20 $2.20
$1.24 $12.40
$0.94 $94.00
$0.762 $381.00
$0.683 $683.00
$0.637 $1,274.00
$0.605 $3,630.00