STGB15M65DF2

STMicroelectronics
511-STGB15M65DF2
STGB15M65DF2

Mfr.:

Description:
IGBTs Trench gate field-stop 650 V, 15 A low-loss M series IGBT in a D2PAK package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
D2PAK-3
SMD/SMT
Single
650 V
1.55 V
- 20 V, 20 V
30 A
136 W
- 55 C
+ 175 C
STGB15M65DF2
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 30 A
Gate-Emitter Leakage Current: 250 uA
Product Type: IGBT Transistors
Factory Pack Quantity: 1000
Subcategory: IGBTs
Unit Weight: 1.380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM 650V M Series Trench Gate Field-Stop IGBTs

STMicroelectronics 650V M Series Trench Gate Field-Stop IGBTs are developed using an advanced proprietary trench gate field-stop structure. STMicroelectronics 650V M series supply a 3A-150A maximum collector current for applications with up to 100kHz operating frequency. The IGBTs have an optimized design and are available in a tailored built-in anti-parallel diode. A positive VCE(sat) temperature coefficient and tight parameter distribution result in safer paralleling operation.

In Stock: 67

Stock:
67
Can Ship Immediately
On Order:
1,000
Expected 9/25/2026
Factory Lead-Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.64 $2.64
$1.70 $17.00
$1.16 $116.00
$0.929 $464.50
Full Reel (Order in multiples of 1000)
$0.816 $816.00
$0.811 $1,622.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.