STGAP2SICSAC

STMicroelectronics
511-STGAP2SICSAC
STGAP2SICSAC

Mfr.:

Description:
Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
5 kV
AEC-Q100
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Gate Drivers
Factory Pack Quantity: 800
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STGAP2SICS Single Gate Drivers

STMicroelectronics STGAP2SICS Single Gate Drivers provide galvanic isolation between the gate driving channel, low voltage control, and interface circuitry. The gate drivers are characterized by 4A capability and rail-to-rail outputs, making the devices suitable for mid and high-power applications such as power conversion and motor driver inverters in industrial applications. The device is available in two different configurations. The configuration with separated output pins (STGAP2SICSTR) allows users to optimize turn-on and turn-off using dedicated gate resistors independently. The configuration featuring a single output pin and Miller CLAMP function (STGAP2SICSCTR) prevents gate spikes during fast commutations in half-bridge topologies. Both configurations provide high flexibility and a bill of material reduction for external components.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
25 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.83 $2.83
$2.11 $21.10
$1.93 $48.25
$1.73 $173.00
$1.64 $410.00
$1.54 $770.00
$1.50 $1,200.00
$1.48 $3,552.00
$1.46 $8,176.00