STEVAL-USBPD45C

STMicroelectronics
511-STEVAL-USBPD45C
STEVAL-USBPD45C

Mfr.:

Description:
Power Management IC Development Tools 45 W USB Type-C Power Delivery adapter reference design based on STCH03,

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Adapters
STCH03, STM32F051, STUSB1602A
STEVAL-USBPD45C
Brand: STMicroelectronics
Dimensions: 73 mm x 51 mm x 25 mm
For Use With: STSW-USBPD45CFW
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-USBPD45C AC-DC Adapter Evaluation Board

STMicroelectronics STEVAL-USBPD45C AC-DC Adapter Evaluation Board features a USB Type-C connector and functions as a USB Power Delivery provider with a single source port. The board accepts a wide input mains range and delivers 5V, 9V and 15V output voltage profiles. The adapter architecture is based on the STEVAL-USBPD45P power supply board and the STEVAL-USBPD45I Digital Control Board. The STEVAL-USBPD45P implements the power stage in flyback topology with synchronous rectification. The STMicroelectronics STEVAL-USBPD45C AC-DC Adapter Evaluation Board is designed to control the USB Type-C connector and manage the USB Power Delivery stack and the adaptive synchronous rectification algorithm.  

Availability

Stock:
Non-Stocked
Factory Lead-Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$90.90 $90.90