STEVAL-TSP005V2

STMicroelectronics
511-STEVAL-TSP005V2
STEVAL-TSP005V2

Mfr.:

Description:
Power Management IC Development Tools Power over Ethernet - PD converter with 5 V 2 A output, standard IEEE 802.3af co

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Over Ethernet (PoE)
40 V to 60 V
5 V
PM8800A
STEVAL-TSP005V2
Brand: STMicroelectronics
Description/Function: Power over ethernet- PD converter
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 67.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8504408500
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-TSP Power Over Ethernet PD Converters

STMicroelectronics STEVAL-TSP Power Over Ethernet (PoE) Powered Device (PD) Converters are flyback converters based on PM8800A and PM8803 devices. The devices featured on the STMicroelectronics STEVAL-TSP embeds IEEE 802.3af compliant PD interfaces together with a PWM controller and support for auxiliary sources. They are ideal for low-power PoE applications.

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$162.62 $162.62