STEVAL-IPM07F

STMicroelectronics
511-STEVAL-IPM07F
STEVAL-IPM07F

Mfr.:

Description:
Power Management IC Development Tools 700 W motor control power board based on STGIF7CH60TS-L SLLIMM 2nd series

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
IGBT Driver
125 V to 400 V
STGIF7CH60TS-L
STEVAL-IPM07F
Brand: STMicroelectronics
Description/Function: Compact motor drive power board based on the small low-loss intelligent molded module 2nd series module STGIF7CH60TS-L
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SLLIMM
Unit Weight: 76.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9023000000
TARIC:
9023008000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-IPMx Motor Control Power Boards

STMicroelectronics STEVAL-IPMx Motor Control Power Boards are compact boards based on the STGIF5CH60TS-L Small Low-Loss Intelligent Molded Module (SLLIMM™) 2nd series. These boards are affordable and easy-to-use solutions for driving high-power motors. The STEVAL-IPMx boards are used for a wide range of applications like white goods, air conditioning, compressors, high-end power tools, and 3-phase inverters for motor drives. The Intelligent Power Module (IPM) consists of short-circuit rugged IGBTs with various features, including undervoltage lockout (UVLO), smart shutdown, temperature sensing, NTC, and overcurrent protection.

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$83.86 $83.86