STEVAL-CBL012V1

STMicroelectronics
511-STEVAL-CBL012V1
STEVAL-CBL012V1

Mfr.:

Description:
Power Management IC Development Tools Dual LNB supply and control IC DiSEqC 2.0 compliant based on the LNBH26

Lifecycle:
NRND:
Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Management Specialized
8 V to 16 V
LNBH26
STEVAL-CBL012V1
Brand: STMicroelectronics
Description/Function: Dual LNB supply and control IC DiSEqC 2.0 compliant
Interface Type: I2C, USB
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9023000000
TARIC:
9023008000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$45.45 $45.45