ST1S31PUR

STMicroelectronics
511-ST1S31PUR
ST1S31PUR

Mfr.:

Description:
Switching Voltage Regulators 3A DC Step Down REG 2.8V to 5.5V 1.5MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VFDFPN-EP-8
Buck
Adjustable
3 A
1 Output
2.8 V
5.5 V
630 uA
1.5 MHz
- 40 C
+ 150 C
ST1S31
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Italy
The country is subject to change at the time of shipment.

ST1S31 Step-Down Switching Regulator

STMicroelectronics ST1S31 Step-Down Switching Regulator is an internally compensated 1.5MHz fixed-frequency PWM synchronous step-down regulator. The ST1S31 operates from 2.8V to 5.5V input, while it regulates an output voltage as low as 0.8V and up to VIN.

In Stock: 2,329

Stock:
2,329 Can Ship Immediately
Factory Lead-Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.07 $2.07
$1.53 $15.30
$1.42 $35.50
$1.24 $124.00
$1.19 $297.50
$1.13 $565.00
$1.09 $1,090.00
Full Reel (Order in multiples of 3000)
$1.03 $3,090.00
$1.01 $6,060.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.