ST1803DHI

STMicroelectronics
511-ST1803DHI
ST1803DHI

Mfr.:

Description:
Digital Transistors NPN Hi-Volt Fast Sw

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Digital Transistors
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Single
NPN
SMD/SMT
SOT-93
10
600 V
10 A
10 A
50 W
- 65 C
+ 150 C
ST1803
Tube
Brand: STMicroelectronics
Emitter- Base Voltage VEBO: 7 V
Maximum Collector Current: 10 A
Product Type: Digital Transistors
Factory Pack Quantity: 30
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: