SPEAR320-2

STMicroelectronics
511-SPEAR320-2
SPEAR320-2

Mfr.:

Description:
Microprocessors - MPU MPU ARM926 Cortex 8-ch DMA 32KB Rom

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Microprocessors - MPU
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ARM926EJ-S
1 Core
32 bit/16 bit
333 MHz
LFBGA2-89
16 kB
16 kB
1.2 V
SPEAR320
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: STMicroelectronics
Data RAM Size: 8 kB
Data ROM Size: 32 kB
I/O Voltage: 1.5 V, 1.8 V, 2.5 V, 3.3 V
Interface Type: CAN, Ethernet, I2C, SPI, UART, USB
Memory Type: L1 Cache, ROM, SRAM
Moisture Sensitive: Yes
Number of I/Os: 102 I/O
Number of Timers/Counters: 6 Timer
Processor Series: SPEAr
Product Type: Microprocessors - MPU
Factory Pack Quantity: 756
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319091
CAHTS:
8542310011
USHTS:
8542310045
JPHTS:
8542310313
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
85423999
ECCN:
5A002.A.4
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: