SPC560P50L3BEABR
Images are for reference only
See Product Specifications
See Product Specifications
511-SPC560P50L3BEABR
SPC560P50L3BEABR
Mfr.:
Description:
32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz, 3.3V 512kB
32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz, 3.3V 512kB
Datasheet:
Datasheet
PCN
- M10 PROCESS: CROLLES 12" SECOND SOURCE QUALIFICATION (PDF)
- PROCESS CHANGE NOTIFICATION (PDF)
- Product / Process Change Notification (PDF)
- PRODUCT CHANGE INFORMATION (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- PRODUCT CHANGE NOTIFICATION (PDF)
- Product Change Notification 2025-7-23 (PDF)
- Product Information Letter (PDF)
Compliance Codes
- CNHTS:
- 8542319090
- CAHTS:
- 8542310000
- USHTS:
- 8542310025
- JPHTS:
- 854231032
- KRHTS:
- 8542311000
- TARIC:
- 8542319000
- MXHTS:
- 8542310302
- ECCN:
- 5A991.b.4.a
Origin Classifications
- Country of Origin:
- France
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
20 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| $4.67 | $4,670.00 | |
| $4.56 | $9,120.00 | |
Honduras
