SMP100LC-120

STMicroelectronics
511-SMP100LC-120
SMP100LC-120

Mfr.:

Description:
Board Mount Surge Protectors 120V 50uA Bidirect

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Surge Protectors
RoHS:  
REACH - SVHC:
SMD/SMT
DO-214AA
120 VDC
100 A
- 40 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Capacitance: 35 pF
Compliance: UL
Features: Low Capacitance
For Use With: Telecomm
Height: 2.45 mm
Length: 4.6 mm
Product Type: Board Mount Surge Protectors
Series: SMP100LC
Factory Pack Quantity: 2500
Subcategory: Surge Suppressors
Type: Arrester Surge/Lightning
Width: 5.6 mm
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,192

Stock:
1,192 Can Ship Immediately
Quantities greater than 1192 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.44 $1.44
$0.902 $9.02
$0.616 $61.60
$0.509 $254.50
$0.449 $449.00
Full Reel (Order in multiples of 2500)
$0.382 $955.00
$0.356 $1,780.00
$0.353 $3,530.00
$0.345 $8,625.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.