SMA6F64AY

STMicroelectronics
511-SMA6F64AY
SMA6F64AY

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600 W, 64 V Automotive TVS in SMA Flat

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
64 V
SMD/SMT
134 V
71.1 V
SMA (DO-214AC)
30 A
600 W
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9,915

Stock:
9,915 Can Ship Immediately
Quantities greater than 9915 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.69 $0.69
$0.427 $4.27
$0.274 $27.40
$0.208 $104.00
$0.187 $187.00
$0.159 $397.50
$0.153 $765.00
Full Reel (Order in multiples of 10000)
$0.129 $1,290.00
$0.125 $2,500.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

STMicroelectronics SM6T75AY
STMicroelectronics
ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni