OA1NP22C

STMicroelectronics
511-OA1NP22C
OA1NP22C

Mfr.:

Description:
Operational Amplifiers - Op Amps Low power, rail-to-rail input and output, CMOS single op amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
8 kHz
3 V/us
100 uV
5 pA
5.5 V
1.5 V
580 nA
5 mA
92 dB
240 nV/sqrt Hz
SC-70-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
OA1NP
Reel
Cut Tape
MouseReel
Amplifier Type: CMOS Amplifier
Brand: STMicroelectronics
Input Type: Rail-to-Rail
Ios - Input Offset Current: 5 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wearables

STMicroelectronics products for Wearable Applications are an industry-leading range of motion and environmental sensors in a broad range of already available wearable applications. These products include ultra-low power microcontrollers, BlueNRG BLUETOOTH® Smart wireless connectivity solutions, as well as analog and mixed-signal devices. STMicroelectronics provides a comprehensive platform for addressing the needs of any wearable design in a variety of industries, including healthcare technologies (remote heart-rate monitoring) and consumer products (smart fashion accessories).

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.11 $2.11
$1.56 $15.60
$1.42 $35.50
$1.27 $127.00
$1.19 $297.50
$1.15 $575.00
$1.12 $1,120.00
Full Reel (Order in multiples of 3000)
$1.04 $3,120.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.