NE555N

STMicroelectronics
511-NE555N
NE555N

Mfr.:

Description:
Timers & Support Products General Purp Single

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Timers & Support Products
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Standard
1 Timer
PDIP-8
4.5 V
16 V
0 C
+ 70 C
NE555
Through Hole
Tube
Brand: STMicroelectronics
High Level Output Current: 200 mA
Low Level Output Current: - 200 mA
Product Type: Timers & Support Products
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542330001
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: