MPX5010GP

STMicroelectronics
841-MPX5010GP
MPX5010GP

Mfr.:

Description:
Board Mount Pressure Sensors PRES SEN INTEG 10KPA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
0 Pa to 10 kPa
5 %
Analog
Through Hole
5 V
Single Axial Barbed
Unibody-6
- 40 C
+ 125 C
MPXx5010
Tray
Brand: STMicroelectronics
Operating Supply Current: 5 mA
Output Voltage: 4.7 V
Port Size: 4.93 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 200
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: 935309638117
Unit Weight: 3.376 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

In Stock: 359

Stock:
359 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$34.58 $34.58
$29.17 $145.85
$27.11 $271.10
$25.78 $644.50
$25.00 $1,250.00
$24.29 $2,429.00
600 Quote