MPX4115AP

STMicroelectronics
841-MPX4115AP
MPX4115AP

Mfr.:

Description:
Board Mount Pressure Sensors PRES SEN INTEG 115KPA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Absolute
16.7 psi
1.5 %
Analog
Through Hole
5 V
Single Radial Barbed
Unibody-6
- 40 C
+ 125 C
MPXx4115
Tray
Brand: STMicroelectronics
Operating Supply Current: 7 mA
Output Voltage: 4.8 V
Port Size: 4.93 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 100
Subcategory: Sensors
Supply Voltage - Max: 5.35 V
Supply Voltage - Min: 4.85 V
Part # Aliases: 935313743117
Unit Weight: 3.376 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

Availability

Stock: