MASTERGAN2TR

STMicroelectronics
511-MASTERGAN2TR
MASTERGAN2TR

Mfr.:

Description:
Gate Drivers High power density 600V Half bridge driver with two enhancement mode GaN HEMTs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
2 Driver
1 Output
10 A
3.3 V
15 V
- 40 C
+ 125 C
MASTERGAN
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Gate Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MASTERGAN GaN Half-Bridge High Voltage Drivers

STMicroelectronics MASTERGAN GaN Half-Bridge High Voltage Drivers implement a high-power-density power supply with the integration of both a gate driver and two enhancement-mode GaN transistors in a half-bridge configuration. The integrated power GaNs feature an RDS(ON) of 150mΩ and a 650V drain-source breakdown voltage. The integrated bootstrap diode can quickly supply the high side of the embedded gate driver.

In Stock: 2,883

Stock:
2,883 Can Ship Immediately
Factory Lead-Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2883 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.22 $7.22
$5.83 $58.30
$5.14 $128.50
$4.70 $470.00
$4.48 $1,120.00
$4.43 $2,215.00
$4.35 $4,350.00
Full Reel (Order in multiples of 3000)
$4.21 $12,630.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tray
Availability:
In Stock
Price:
$11.12
Min:
1

Similar Product

STMicroelectronics MASTERGAN2
STMicroelectronics
Gate Drivers High power density 600V Half bridge driver with two enhancement mode GaN HEMTs