M95P32-IXCST/EF

STMicroelectronics
511-M95P32-IXCST/EF
M95P32-IXCST/EF

Fabricante:

Descripción:
EEPROM Ultra low-power 32 Mbit Serial SPI Page EEPROM

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: EEPROM
RoHS:  
32 Mbit
SPI
80 MHz
4 M x 8
WLCSP-8
1.6 V
3.6 V
SMD/SMT
100 Year
- 40 C
+ 85 C
M95P32
Reel
Cut Tape
MouseReel
Corriente de lectura activa - máx.: 5 mA
Marca: STMicroelectronics
Voltaje de alimentación operativo: 1.6 V to 3.6 V
Tipo de producto: EEPROM
Cantidad de empaque de fábrica: 5000
Subcategoría: Memory & Data Storage
Corriente de suministro - Máx.: 40 uA
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

Códigos de cumplimiento
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
3A991.b.1.b.1
Clasificaciones de origen
País de origen:
Francia
País de origen del ensamblaje:
Taiwán
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

M95P32 Ultra Low-Power 32Mbit SPI Page EEPROM

STMicroelectronics M95P32 Ultra Low-Power 32Mbit SPI Page EEPROM is optimized for mobile and wearable designs. The M95P32 32Mbit SPI Page EEPROM features a rich feature set, ultra-low power consumption, and high memory density. This device combines the patented e-STM 40nm non-volatile memory (NVM) cell technology with smart page architecture, bringing together the benefits of high memory density for firmware with byte flexibility and high endurance for simplified data logging. The M95P3 also features fast read, erase, and program cycles, reducing manufacturing costs and application downtimes by enabling rapid upload and download. Fast power-up and quad-output read to allow for faster application wake-up.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Ultra-Low-Power SPI Page EEPROM Solutions

STMicroelectronics Ultra-Low-Power SPI Page EEPROM Solutions offer a comprehensive portfolio of ultra-low-power SPI page EEPROMs, including the M95P08, M95P16, and M95P32 devices. These EEPROMs leverage advanced proprietary non-volatile memory technology to deliver byte flexibility, page alterability, high cycling endurance, and efficient power consumption. Each device is organized in programmable pages of 512 bytes, accessible through high-performance SPI, dual, and quad outputs. Enhanced features such as ECC for memory reliability, electronic identification, Schmitt trigger inputs for noise filtering, and robust write protection ensure secure and reliable operation. With extended temperature ranges, fast read/write/erase cycles, and versatile package options, these STMicroelectronics EEPROMs are ideal for wearables, Industrial Internet of Things (IIoT), healthcare, and smart metering applications.

En existencias: 27,646

Existencias:
27,646 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
26 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 5000)

Precio (USD)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$2.16 $2.16
$2.02 $20.20
$1.96 $49.00
$1.92 $96.00
$1.87 $187.00
$1.81 $452.50
$1.77 $885.00
$1.69 $1,690.00
Envase tipo carrete completo (pedir en múltiplos de 5000)
$1.61 $8,050.00
† $7.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.