M25P80-VMP6

STMicroelectronics
511-M25P80-VMP6
M25P80-VMP6

Mfr.:

Description:
NOR Flash Lo-Volt 8M (1Mx8)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NOR Flash
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
VDFPN-8
M25P
8 Mbit
2.7 V
3.6 V
8 mA
SPI
50 MHz
1 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Tray
Brand: STMicroelectronics
Product Type: NOR Flash
Speed: 50 MHz
Factory Pack Quantity: 490
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542320071
TARIC:
8542326100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: