M25P32-VMF6TP

STMicroelectronics
511-M25P32-VMF6TP
M25P32-VMF6TP

Mfr.:

Description:
NOR Flash SERIAL FLASH

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NOR Flash
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-16
M25P
32 Mbit
2.7 V
3.6 V
8 mA
SPI
50 MHz
4 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Reel
Cut Tape
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 50 MHz
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542320071
TARIC:
8542326100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: