M24M01-RMW6TG

STMicroelectronics
511-M24M01-RMW6TG
M24M01-RMW6TG

Mfr.:

Description:
EEPROM 1 Mbit Serial

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Mbit
2-Wire, I2C
400 kHz
128 k x 8
SOIC-8 Wide
900 ns
1.8 V
5.5 V
SMD/SMT
40 Year
- 40 C
+ 85 C
M24M01-R
Reel
Cut Tape
MouseReel
Active Read Current - Max: 2 mA
Brand: STMicroelectronics
Operating Supply Current: 5 mA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Product Type: EEPROM
Factory Pack Quantity: 1500
Subcategory: Memory & Data Storage
Supply Current - Max: 2 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: