M24C32-DFMN6TP
Images are for reference only
See Product Specifications
See Product Specifications
511-M24C32-DFMN6TP
M24C32-DFMN6TP
Mfr.:
Description:
EEPROM 32 Kbit I2C EEProm 4kB 2.5V to 5.5V
EEPROM 32 Kbit I2C EEProm 4kB 2.5V to 5.5V
Datasheet:
Compliance Codes
- CNHTS:
- 8542319090
- CAHTS:
- 8542320040
- USHTS:
- 8542320051
- JPHTS:
- 854232039
- KRHTS:
- 8542321090
- TARIC:
- 8542327500
- MXHTS:
- 8542320201
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
5,000
-
Factory Lead-Time:
-
36Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.40 | $0.40 | |
| $0.381 | $3.81 | |
| $0.371 | $9.28 | |
| $0.364 | $18.20 | |
| $0.356 | $35.60 | |
| $0.346 | $86.50 | |
| $0.338 | $169.00 | |
| $0.33 | $330.00 | |
| Full Reel (Order in multiples of 2500) | ||
| $0.269 | $672.50 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
