M24C08-FCT6TP/T

STMicroelectronics
511-M24C08-FCT6TP/T
M24C08-FCT6TP/T

Mfr.:

Description:
EEPROM 8 Kbit serial I2C bus EEPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
8 kbit
2-Wire, I2C
400 kHz
1 k x 8
WLCSP-4
900 ns
1.7 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
M24C08-F
Reel
Cut Tape
MouseReel
Active Read Current - Max: 1 mA
Brand: STMicroelectronics
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 1 mA
Unit Weight: 68.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
TARIC:
9023008000
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Serial EEPROMs

STMicroelectronics Serial EEPROMs offer I2C (M24 Series), SPI (M95 Series), and Application Specific (M34 Series) bus types to meet a wide variety of design application requirements. These devices include the industry's largest memory size (2Mb), smallest standard package (UFDFPN5), smallest and ultra-thin WLCSP packages, and a guarantee of up to 4 million erase/write cycles and 200 years data retention.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 5,123

Stock:
5,123
Can Ship Immediately
On Order:
15,000
Expected 8/26/2026
Factory Lead-Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.37 $0.37
$0.348 $3.48
$0.342 $8.55
$0.338 $16.90
$0.322 $32.20
$0.32 $80.00
$0.306 $153.00
$0.299 $299.00
Full Reel (Order in multiples of 2500)
$0.287 $717.50
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.