M24128-UFMN6TP

STMicroelectronics
511-M24128-UFMN6TP
M24128-UFMN6TP

Mfr.:

Description:
EEPROM 128-Kbit Serial I2C bus EEPROM with unique identifier, 1.7V to 5.5V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
M24128-U
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M24128-U 128-Kbit Serial I²C Bus EEPROM

STMicroelectronics M24128-U 128-Kbit Serial I2C Bus EEPROM is designed for high reliability and versatility. Organized as 16K × 8-bits, the M24128-U EEPROM operates within a wide supply voltage range of 1.7V to 5.5V and an ambient temperature range from -40°C to +85°C. This EEPROM features a unique 128-bit factory-programmed serial number stored in a read-only identification page, ensuring traceability and security. The device supports multiple I2C bus modes, including Standard-mode (100kHz), Fast-mode (400kHz), and Fast-mode Plus (1MHz). Enhanced ESD protection up to 4kV and latch-up protection, along with more than four million write cycles and over 200 years of data retention, make the STMicroelectronics M24128-U ideal for demanding applications. The M24128-U also offers hardware write protection, random/sequential read modes, and efficient byte/page write operations within 5ms.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Unique ID EEPROMs

STMicroelectronics Unique ID EEPROMs provide a seamless and ready-to-use solution designed to meet identification and traceability needs. Cost-effective, it allows developers to easily incorporate a serial number or unique ID into any application without additional components. This EEPROM, which includes reliable user memory and a factory-programmed, locked 128-bit unique identifier, is available in various densities from 32Kbits to 2Mbits. Building on the robust foundation of ST's serial EEPROM, this memory combines reliable storage with advanced identification features.

In Stock: 6,198

Stock:
6,198 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.37 $0.37
$0.353 $3.53
$0.344 $8.60
$0.337 $16.85
$0.33 $33.00
$0.32 $80.00
$0.313 $156.50
$0.312 $312.00
Full Reel (Order in multiples of 2500)
$0.302 $755.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.