LMX358IDT

STMicroelectronics
511-LMX358IDT
LMX358IDT

Fabricante:

Descripción:
Amplificadores operacionales - Op Amps Low PWR 120uA 2.7V 2.3 to 5.5V 1.3 MHz

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Amplificadores operacionales - Op Amps
RoHS:  
2 Channel
1.3 MHz
600 mV/us
6 mV
110 nA
5.5 V
2.3 V
180 uA
26 mA
68 dB
31 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMX358
Reel
Cut Tape
MouseReel
Tipo de amplificador: Low Power Amplifier
Marca: STMicroelectronics
Producto: Operational Amplifiers
Tipo de producto: Op Amps - Operational Amplifiers
Cantidad de empaque de fábrica: 2500
Subcategoría: Amplifier ICs
Peso de la unidad: 506.600 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Marruecos
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

LMX3 Low Voltage Rail-to-Rail Op Amps

STMicroelectronics LMX3 Low Voltage Rail-to-Rail Operational Amplifiers are a set of single, dual and quad low-voltage, general-purpose operational amplifiers. These devices can operate from 2.3V to 5.5V with a typical current consumption of 120μA per channel. The LMX3 series offers a rail-to-rail output and an input common-mode voltage that includes ground. The LMX3 series also exhibits a 1.3MHz gain bandwidth and can drive capacitive loads. The devices are stable while operating at unity gain. They are offered with industry standard pinouts in tiny packages.

Precision Op Amps

STMicroelectronics Precision Op Amps (<50 MHz) feature micropower consumption, zero-drift, rail-to-rail, low-voltage offset, high voltage and low input bias current. This micropower op amp portfolio has consumption as low as 2µA with space-saving packages like DFN, QFN, SOT-23, and SC-70. Rail-to-rail input and output functions associated with an extended power supply range from 2.7V to 16V, allows STMicroelectronics Precision Op Amps to be used on a wide range of applications.

Low Power Op Amps

STMicroelectronics Low Power Op Amps include several series covering different voltage ranges. The portfolio features a large variety of power consumption and gain bandwidth combinations. STMicroelectronics Low Power Op Amps solutions include widely used devices, but also provide upgrade options. These include better accuracy, a standby feature, and small packages.

Operational Amplifiers (Op Amps)

STMicroelectronics Operational Amplifiers (Op-Amps) portfolio consists of high-performance, low-power, precision op-amps housed in tiny packages. This micropower op-amp portfolio features consumption as low as 2µA with standard and high-performance op-amps. The STMicroelectronics Operational Amplifiers portfolio is made of space-saving packages, like DFN, QFN, SOT-23 and SC-70.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

En existencias: 1,895

Existencias:
1,895 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
30 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 2500)

Precio (USD)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$0.87 $0.87
$0.638 $6.38
$0.581 $14.53
$0.517 $51.70
$0.487 $121.75
$0.469 $234.50
$0.456 $456.00
Envase tipo carrete completo (pedir en múltiplos de 2500)
$0.413 $1,032.50
$0.406 $2,030.00
† $7.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.