LMV822AIYST

STMicroelectronics
511-LMV822AIYST
LMV822AIYST

Mfr.:

Description:
Operational Amplifiers - Op Amps LP High ACC Op Amp 400uA 5V 50nA 5.5MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
5.5 MHz
1.7 V/us
2 mV
180 nA
220 uA
70 mA
68 dB
18 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV822A
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose
Brand: STMicroelectronics
Input Type: Differential
Ios - Input Offset Current: 50 nA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
Unit Weight: 23.710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 1,698

Stock:
1,698 Can Ship Immediately
Factory Lead-Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.21 $1.21
$0.868 $8.68
$0.781 $19.53
$0.687 $68.70
$0.642 $160.50
$0.615 $307.50
$0.596 $596.00
$0.569 $1,138.00
Full Reel (Order in multiples of 4000)
$0.554 $2,216.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.