LM239N

STMicroelectronics
511-LM239N
LM239N

Mfr.:

Description:
Analog Comparators Lo-Pwr Quad Voltage

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog Comparators
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
PDIP-14
4 Channel
Rail-to-Rail
1.3 us
2 V
36 V
2 mA
4 mA
5 mV
250 nA
- 25 C
+ 85 C
LM239
Tube
Brand: STMicroelectronics
Ios - Input Offset Current: 150 nA
Pd - Power Dissipation: 1.5 W
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: Negative Rail to Positive Rail - 1.5 V
Unit Weight: 1.620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542330001
JPHTS:
8542330996
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Possible Replacement

STMicroelectronics LM239DT
STMicroelectronics
Analog Comparators Lo-Pwr Quad Voltage