LD49100PU33RY

STMicroelectronics
511-LD49100PU33RY
LD49100PU33RY

Mfr.:

Description:
LDO Voltage Regulators 3.3 V Output Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-6
3.3 V
1 A
1 Output
Positive
200 uA
1.5 V
5.5 V
Fixed
- 40 C
+ 125 C
200 mV
AEC-Q100
LD49100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 400 mV
Line Regulation: 0.01 %/V
Load Regulation: 0.001 %/mA
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: Low Quiescent Current
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LD49100 Automotive Regulators

STMicroelectronics LD49100 Automotive Regulators provide 1A maximum current with an input voltage range from 1.5V to 5.5V and a typical dropout voltage of 200mV. The LD49100 has ceramic capacitors on the input and output, offering stability. The LD49100 Automotive Regulators feature ultra low-dropout voltage, low quiescent current, and low-noise, making it ideal for a wide range of automotive applications.

In Stock: 4,002

Stock:
4,002 Can Ship Immediately
Factory Lead-Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.27 $1.27
$0.936 $9.36
$0.854 $21.35
$0.763 $76.30
$0.72 $180.00
$0.694 $347.00
$0.674 $674.00
Full Reel (Order in multiples of 3000)
$0.647 $1,941.00
$0.634 $3,804.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.