L9960TR

STMicroelectronics
511-L9960TR
L9960TR

Mfr.:

Description:
Motor / Motion / Ignition Controllers & Drivers H-bridge

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
9 A
10 mA
- 40 C
+ 170 C
SMD/SMT
PowerSSO-36
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Development Kit: EVAL-L9960
Load Voltage Rating: 4 V to 28 V
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Operating Frequency: 20 kHz
Output Voltage: 40 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: L9960
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 4 V
Unit Weight: 484.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7,206

Stock:
7,206 Can Ship Immediately
Factory Lead-Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7206 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.85 $4.85
$3.95 $39.50
$3.64 $91.00
$3.30 $330.00
$3.14 $785.00
$3.04 $1,520.00
Full Reel (Order in multiples of 1000)
$2.73 $2,730.00
$2.70 $5,400.00
5,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.