L9945TR

STMicroelectronics
511-L9945TR
L9945TR

Mfr.:

Description:
Power Management Specialized - PMIC Automotive fully configurable 8-channel High/Low side MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management Specialized - PMIC
RoHS:  
L9945
Driver
SMD/SMT
TQFP-64
5.5 V
4.5 V
14 V
- 40 C
+ 150 C
50 mA
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Voltage Range: 4.5 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 5.5 V
Output Voltage Range: 10 V to 14 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L9945 MOSFET Pre-Drivers

STMicroelectronics L9945 MOSFET Pre-drivers are configurable for low-side, high-side, peak and hold, and H-Bridge load control. The STMicroelectronics L9945 Pre-drivers are designed to comply with the requirements of 12V (passenger vehicle) and 24V (commercial vehicle) battery systems. The L9945 offers PWM-controlled outputs; six can drive safety-relevant loads, and one can be dedicated to actuating safety-relevant loads requiring a dedicated enable pin (EN6).

In Stock: 29

Stock:
29
Can Ship Immediately
On Order:
6,000
Factory Lead-Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.52 $8.52
$6.60 $66.00
$6.12 $153.00
$5.51 $551.00
$5.36 $1,340.00
Full Reel (Order in multiples of 1000)
$5.36 $5,360.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.