L9911F

STMicroelectronics
511-L9911F
L9911F

Mfr.:

Description:
Power Management Specialized - PMIC Car Alternator Reg Multifunction Volt

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management Specialized - PMIC
RoHS:  
REACH - SVHC:
L9911
Automotive
Through Hole
2.5 A
18 V
7 V
14.8 V
- 40 C
+ 150 C
25 mA
AEC-Q100
Tube
Brand: STMicroelectronics
Input Voltage Range: 7 V to 18 V
Output Voltage Range: 13.95 V to 14.8 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 5.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 470

Stock:
470 Can Ship Immediately
Quantities greater than 470 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.49 $9.49
$7.38 $73.80
$6.86 $171.50
$6.32 $632.00
$5.36 $2,680.00