L6472H
Images are for reference only
See Product Specifications
See Product Specifications
511-L6472H
L6472H
Mfr.:
Description:
Motor / Motion / Ignition Controllers & Drivers Motor DRV SPI dSPIN 7.0A 3.0 rms 8 - 45V
Motor / Motion / Ignition Controllers & Drivers Motor DRV SPI dSPIN 7.0A 3.0 rms 8 - 45V
Datasheet:
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 525
-
Stock:
-
525 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
40 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $13.75 | $13.75 | |
| $10.83 | $108.30 | |
| $9.67 | $241.75 | |
| $9.30 | $930.00 | |
| $8.92 | $2,230.00 | |
| $8.69 | $4,345.00 | |
| $8.49 | $8,490.00 | |
| 2,000 | Quote |
Alternative Packaging
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.11
Min:
1
Honduras
