L4931CZ33-AP

STMicroelectronics
511-L4931CZ33-AP
L4931CZ33-AP

Mfr.:

Description:
LDO Voltage Regulators 3.3V 0.25A Positive

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-92-3
3.3 V
250 mA
1 Output
Positive
600 uA
4 V
20 V
Fixed
- 40 C
+ 125 C
400 mV
L4931
Ammo Pack
Brand: STMicroelectronics
Dropout Voltage - Max: 800 mV
Ib - Input Bias Current: 600 uA
Line Regulation: 18 mV
Load Regulation: 18 mV
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 453.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,387

Stock:
2,387 Can Ship Immediately
Quantities greater than 2387 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.63 $0.63
$0.467 $4.67
$0.426 $10.65
$0.382 $38.20
$0.36 $90.00
$0.347 $173.50
$0.337 $337.00
Full Ammo Pack (Order in multiples of 2000)
$0.334 $668.00