L3GD20HTR

STMicroelectronics
511-L3GD20HTR
L3GD20HTR

Mfr.:

Description:
Gyroscopes MEMS motion sensor 3axis digital output

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gyroscopes
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3-axis
X, Y, Z
245 deg/s, 500 deg/s, 2000 deg/s
Digital
70 mdps/digit
I2C, SPI
16 bit
5 mA
3.6 V
2.2 V
LGA-16
SMD/SMT
Reel
Cut Tape
MouseReel
Acceleration: 10000 g
Brand: STMicroelectronics
Height: 1 mm
Length: 3 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Gyroscopes
Series: L3GD20H
Factory Pack Quantity: 4000
Subcategory: Sensors
Width: 3 mm
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391000
USHTS:
8542390090
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malta
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L3GD20H 3-Axis Digital Gyroscope

STMicroelectronics L3GD20H 3-Axis Digital Gyroscope is a low-power, 3-axis, angular rate MEMS (Microelectromechanical Systems) sensor. The L3GD20H provides the measured angular rate to the external world through a digital I2C/SPI interface. The sensing element of this device is manufactured using a micromachining process to produce inertial sensors and actuators on silicon wafers. The IC interface of the L3GD20H is manufactured using a CMOS process that allows a high level of integration to design a dedicated circuit which is trimmed to better match the sensing element characteristics.

Availability

Stock: