L294

STMicroelectronics
511-L294
L294

Mfr.:

Description:
Power Switch ICs - Power Distribution Switch-Mode Solenoid

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Output
4.5 A
12 V to 46 V
- 40 C
+ 150 C
Through Hole
Multiwatt-11
L294
Tube
Brand: STMicroelectronics
Pd - Power Dissipation: 25 W
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 25
Subcategory: Switch ICs
Supply Voltage - Max: 46 V
Supply Voltage - Min: 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: