L292

STMicroelectronics
511-L292
L292

Mfr.:

Description:
Motor / Motion / Ignition Controllers & Drivers DC Switch-Mode

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor / Motion / Ignition Controllers & Drivers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Driver
- 40 C
+ 150 C
Through Hole
Multiwatt-15
Tube
Brand: STMicroelectronics
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: L292
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 18 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: