ILPS22QSTR

STMicroelectronics
511-ILPS22QSTR
ILPS22QSTR

Mfr.:

Description:
Board Mount Pressure Sensors Dual full-scale 1260hPa 4060hPa absolute digital output barometer embedded Qvar

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
26 kPa to 406 kPa
Digital
SMD/SMT
I2C, SPI
LGA-10
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Supply Current: 11.7 uA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 8000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
9026208090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ILPS22QS Absolute Digital Output Barometer

STMicroelectronics ILPS22QS Absolute Digital Output Barometer is an ultra-compact piezoresistive absolute pressure sensor that operates as a digital output barometer. The ILPS22QS supports dual full-scale up to user-selectable 4060hPa. The ILPS22QS features ultra-low pressure noise with very low power consumption.

MEMS Pressure Sensors

STMicroelectronics MEMS Pressure Sensors use innovative MEMS technology to provide extremely high-pressure resolution, in ultra-compact and thin packages. The devices are designed using ST's VENSENS technology, allowing the fabrication of pressure sensors on a monolithic silicon chip. This eliminates wafer-to-wafer bonding and maximizes reliability.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
27,863
Expected 1/20/2027
8,000
Expected 7/16/2027
Factory Lead-Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.92 $3.92
$3.51 $17.55
$3.17 $31.70
$3.04 $152.00
$2.93 $293.00
$2.60 $1,300.00
Full Reel (Order in multiples of 8000)
$2.60 $20,800.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.