HVLED007TR

STMicroelectronics
511-HVLED007TR
HVLED007TR

Mfr.:

Description:
LED Lighting Driver ICs Transition mode PFC controller for flyback converters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost, Flyback
800 mA
SOIC-8
22.5 V
10.5 V
70 kHz
Adjustable
HVLED007
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Features: Overvoltage Protection
Input Voltage: 10.5 V to 22.5 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Pd - Power Dissipation: 650 mW
Product: LED Lighting Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 5.5 mA
Type: PFC Controller
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

HVLED007 Current-Mode PFC Controllers

STMicroelectronics HVLED007 Current-Mode PFC Controllers offer a special circuit (Input Current Shaper) that enables High-PF quasi-resonant flyback converters to draw a theoretically sinusoidal input current from the power line. The STMicroelectronics IC is available with a control input intended for being driven by the phototransistor of an optocoupler to close a secondary-regulated isolated control loop. However, with the addition of a simple external circuitry, it can be used to close a primary-regulated voltage loop as well.

In Stock: 757

Stock:
757 Can Ship Immediately
Factory Lead-Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 757 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.45 $8.45
$6.54 $65.40
$6.07 $151.75
$5.54 $554.00
$5.30 $1,325.00
$5.14 $2,570.00
$5.01 $5,010.00
Full Reel (Order in multiples of 2500)
$4.26 $10,650.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$1.01
Min:
1