HFDA80D-F2Y

STMicroelectronics
511-HFDA80D-F2Y
HFDA80D-F2Y

Mfr.:

Description:
Audio Amplifiers 4 channel analog input class-D automotive audio amplifier Hi-Fi audio 2MHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-D
0.015 %
LQFP-48
8 Ohms
4.5 V
18 V
- 40 C
+ 125 C
SMD/SMT
HFDA
AEC-Q100
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 1500
Subcategory: Audio ICs
Type: Automotive Audio Amplifier
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HFDAx0D Class-D Automotive Audio Amplifiers

STMicroelectronics HFDAx0D Class-D Automotive Audio Amplifiers are designed for modern infotainment and cockpit systems. These high-performance 4-channel amplifiers are built using advanced BCD technology and operate at a high 2MHz switching frequency, enabling compact PCB designs and reduced output filter costs. The STMicroelectronics HFDAx0D supports wideband audio up to 40kHz with exceptionally low total harmonic distortion (THD) and noise, delivering premium sound quality suitable for OEM-grade applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,490
Factory Lead-Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.36 $9.36
$7.27 $72.70
$6.75 $168.75
$6.18 $618.00
$5.91 $1,477.50
$5.74 $2,870.00
$5.61 $5,610.00