HCF4014BEY

STMicroelectronics
511-4014
HCF4014BEY

Mfr.:

Description:
Counter Shift Registers 8-Stage Shift Regist

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Counter Shift Registers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Serial/Parallel to Parallel
1 Circuit
8 bit
DIP-16
HCF40
CMOS
8 / 8
320 ns, 160 ns, 120 ns
3 V
20 V
- 55 C
+ 125 C
Tube
Brand: STMicroelectronics
Function: Register
Mounting Style: Through Hole
Number of Output Lines: 8
Operating Supply Voltage: 3 V to 20 V
Product Type: Counter Shift Registers
Series: HCF4014
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1.628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: